
CC46R-1416-01-T | |
|---|---|
DigiKey Part Number | 612-CC46R-1416-01-TTR-ND - Tape & Reel (TR) 612-CC46R-1416-01-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CC46R-1416-01-T |
Description | TERM BLADE FEMALE 14-16AWG TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 14-16 AWG Crimp Female Blade Socket Tin |
Datasheet | Datasheet |
EDA/CAD Models | CC46R-1416-01-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Contact Type | Female Blade Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Type | Stamped | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,42900 € | 4,29 € |
| 25 | 0,40200 € | 10,05 € |
| 50 | 0,38280 € | 19,14 € |
| 100 | 0,36450 € | 36,45 € |
| 250 | 0,34160 € | 85,40 € |
| 500 | 0,32528 € | 162,64 € |
| 1.000 | 0,30975 € | 309,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25072 € | 501,44 € |
| 4.000 | 0,23875 € | 955,00 € |
| 6.000 | 0,23202 € | 1.392,12 € |
| 10.000 | 0,22381 € | 2.238,10 € |
| 14.000 | 0,21856 € | 3.059,84 € |
| 20.000 | 0,21765 € | 4.353,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |



