
CC396-3234-G-U | |
|---|---|
DigiKey Part Number | 612-CC396-3234-G-UTR-ND - Tape & Reel (TR) 612-CC396-3234-G-UCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CC396-3234-G-U |
Description | 0.80 MM CRIMP CONTACT, REEL PACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 32-34 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | CC396-3234-G-U Models |
Category | Pin or Socket Socket |
Manufacturer Samtec Inc. | Contact Termination Crimp |
Series | Wire Gauge 32-34 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,10880 € | 2,72 € |
| 50 | 0,10360 € | 5,18 € |
| 100 | 0,09850 € | 9,85 € |
| 250 | 0,09232 € | 23,08 € |
| 500 | 0,08794 € | 43,97 € |
| 1.000 | 0,08372 € | 83,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06698 € | 267,92 € |
| 8.000 | 0,06378 € | 510,24 € |
| 12.000 | 0,06198 € | 743,76 € |
| 20.000 | 0,05979 € | 1.195,80 € |
| 28.000 | 0,05838 € | 1.634,64 € |
| 40.000 | 0,05693 € | 2.277,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

