
CC396-3234-G-M | |
|---|---|
DigiKey Part Number | CC396-3234-G-M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC396-3234-G-M |
Description | 0.80 MM CRIMP CONTACT, REEL PACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 32-34 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | CC396-3234-G-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 32-34 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,05932 € | 889,80 € |
| Unit Price without VAT: | 0,05932 € |
|---|---|
| Unit Price with VAT: | 0,07059 € |

