
CC03R-2830-01-H | |
|---|---|
DigiKey Part Number | 612-CC03R-2830-01-HTR-ND - Tape & Reel (TR) 612-CC03R-2830-01-HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CC03R-2830-01-H |
Description | CONN SOCKET 28-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | CC03R-2830-01-H Models |
Category | Pin or Socket Socket |
Manufacturer Samtec Inc. | Contact Termination Crimp |
Series | Wire Gauge 28-30 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,13040 € | 3,26 € |
| 50 | 0,12400 € | 6,20 € |
| 100 | 0,11810 € | 11,81 € |
| 250 | 0,11076 € | 27,69 € |
| 500 | 0,10546 € | 52,73 € |
| 1.000 | 0,10041 € | 100,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,08109 € | 283,81 € |
| 7.000 | 0,07722 € | 540,54 € |
| 10.500 | 0,07504 € | 787,92 € |
| 17.500 | 0,07239 € | 1.266,82 € |
| 24.500 | 0,07069 € | 1.731,90 € |
| 35.000 | 0,06893 € | 2.412,55 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |



