Socket Contact Gold 28-30 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC03M-2830-01-GF

DigiKey Part Number
SAM12470TR-ND - Tape & Reel (TR)
SAM12470CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CC03M-2830-01-GF
Description
CONN SOCKET 28-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 28-30 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
CC03M-2830-01-GF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
28-30 AWG
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 375.883
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,12400 €1,24 €
250,11560 €2,89 €
500,11040 €5,52 €
1000,10500 €10,50 €
2500,09840 €24,60 €
5000,09368 €46,84 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,08745 €87,45 €
2.0000,08327 €166,54 €
3.0000,08092 €242,76 €
5.0000,07805 €390,25 €
7.0000,07622 €533,54 €
10.0000,07432 €743,20 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €