
CAT-HT-310-1012-14 | |
|---|---|
DigiKey Part Number | SAM10944-ND |
Manufacturer | |
Manufacturer Product Number | CAT-HT-310-1012-14 |
Description | CAT TOOLING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Blade Type Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Blade Type Contacts | |
Wire Gauge or Range - AWG | 10-12 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,96000 € | 530,96 € |
| Unit Price without VAT: | 530,96000 € |
|---|---|
| Unit Price with VAT: | 631,84240 € |



