Similar

CAT-HT-281-2430-11 | |
|---|---|
DigiKey Part Number | CAT-HT-281-2430-11-ND |
Manufacturer | |
Manufacturer Product Number | CAT-HT-281-2430-11 |
Description | TOOL HAND CRIMPER C-281 SIDE ENT |
Customer Reference | |
Detailed Description | Hand Crimper Tool C-281 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Part Status | Obsolete | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | C-281 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |



