
BTSW-150-01-F-D | |
|---|---|
DigiKey Part Number | 612-BTSW-150-01-F-D-ND |
Manufacturer | |
Manufacturer Product Number | BTSW-150-01-F-D |
Description | .100" LOW PROFILE JUMPER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 (2 x 50) Position Shunt Connector Black Insulated 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Insulated | |
Gender | Male Pins | |
Number of Positions or Pins (Grid) | 100 (2 x 50) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.100" (2.54mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Voltage Rating | - | |
Current Rating (Amps) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 8,98250 € | 35,93 € |
| Unit Price without VAT: | 8,98250 € |
|---|---|
| Unit Price with VAT: | 10,68918 € |

