
BTSW-130-01-T-D | |
|---|---|
DigiKey Part Number | 612-BTSW-130-01-T-D-ND |
Manufacturer | |
Manufacturer Product Number | BTSW-130-01-T-D |
Description | .100" LOW PROFILE JUMPER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 (2 x 30) Position Shunt Connector Black Insulated 0.100" (2.54mm) Tin |
Datasheet | Datasheet |
Category | Number of Positions or Pins (Grid) 60 (2 x 30) |
Manufacturer Samtec Inc. | Pitch 0.100" (2.54mm) |
Series | Height 0.100" (2.54mm) |
Packaging Tube | Contact Finish Tin |
Part Status Active | Color Black |
Type Insulated | Material Flammability Rating UL94 V-0 |
Gender Male Pins | Housing Material Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 4,33714 € | 30,36 € |
| Unit Price without VAT: | 4,33714 € |
|---|---|
| Unit Price with VAT: | 5,16120 € |

