
BTSW-108-01-T-D | |
|---|---|
DigiKey Part Number | 612-BTSW-108-01-T-D-ND |
Manufacturer | |
Manufacturer Product Number | BTSW-108-01-T-D |
Description | .100" LOW PROFILE JUMPER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 (2 x 8) Position Shunt Connector Black Insulated 0.100" (2.54mm) Tin |
Datasheet | Datasheet |
Category | Number of Positions or Pins (Grid) 16 (2 x 8) |
Manufacturer Samtec Inc. | Pitch 0.100" (2.54mm) |
Series | Height 0.100" (2.54mm) |
Packaging Tube | Contact Finish Tin |
Part Status Active | Color Black |
Type Insulated | Material Flammability Rating UL94 V-0 |
Gender Male Pins | Housing Material Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 1,50346 € | 39,09 € |
| Unit Price without VAT: | 1,50346 € |
|---|---|
| Unit Price with VAT: | 1,78912 € |

