
BTSW-108-01-F-S | |
|---|---|
DigiKey Part Number | 612-BTSW-108-01-F-S-ND |
Manufacturer | |
Manufacturer Product Number | BTSW-108-01-F-S |
Description | .100" LOW PROFILE JUMPER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (1 x 8) Position Shunt Connector Black Insulated 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTSW-108-01-F-S Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Height 0.100" (2.54mm) |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness Flash |
Part Status Active | Color Black |
Type Insulated | Material Flammability Rating UL94 V-0 |
Gender Male Pins | Housing Material Liquid Crystal Polymer (LCP) |
Number of Positions or Pins (Grid) 8 (1 x 8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 1,43192 € | 37,23 € |
| Unit Price without VAT: | 1,43192 € |
|---|---|
| Unit Price with VAT: | 1,70398 € |

