
BTSW-107-01-T-S | |
|---|---|
DigiKey Part Number | 612-BTSW-107-01-T-S-ND |
Manufacturer | |
Manufacturer Product Number | BTSW-107-01-T-S |
Description | .100" LOW PROFILE JUMPER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 (1 x 7) Position Shunt Connector Black Insulated 0.100" (2.54mm) Tin |
Datasheet | Datasheet |
Category | Number of Positions or Pins (Grid) 7 (1 x 7) |
Manufacturer Samtec Inc. | Pitch 0.100" (2.54mm) |
Series | Height 0.100" (2.54mm) |
Packaging Tube | Contact Finish Tin |
Part Status Active | Color Black |
Type Insulated | Material Flammability Rating UL94 V-0 |
Gender Male Pins | Housing Material Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 0,87300 € | 26,19 € |
| Unit Price without VAT: | 0,87300 € |
|---|---|
| Unit Price with VAT: | 1,03887 € |

