7 (1 x 7) Position Shunt Connector Black Insulated 0.100" (2.54mm) Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTSW-107-01-F-S

DigiKey Part Number
BTSW-107-01-F-S-ND
Manufacturer
Manufacturer Product Number
BTSW-107-01-F-S
Description
.100" LOW PROFILE JUMPER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
7 (1 x 7) Position Shunt Connector Black Insulated 0.100" (2.54mm) Gold
Datasheet
 Datasheet
EDA/CAD Models
BTSW-107-01-F-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Type
Insulated
Gender
Male Pins
Number of Positions or Pins (Grid)
7 (1 x 7)
Pitch
0.100" (2.54mm)
Height
0.100" (2.54mm)
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Black
Material Flammability Rating
UL94 V-0
Housing Material
Liquid Crystal Polymer (LCP)
Voltage Rating
-
Current Rating (Amps)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
301,26867 €38,06 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,26867 €
Unit Price with VAT:1,50972 €