
BTSW-104-01-F-S | |
|---|---|
DigiKey Part Number | 612-BTSW-104-01-F-S-ND |
Manufacturer | |
Manufacturer Product Number | BTSW-104-01-F-S |
Description | .100" LOW PROFILE JUMPER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 (1 x 4) Position Shunt Connector Black Insulated 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Insulated | |
Gender | Male Pins | |
Number of Positions or Pins (Grid) | 4 (1 x 4) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.100" (2.54mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Voltage Rating | - | |
Current Rating (Amps) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 | 0,55569 € | 28,34 € |
| Unit Price without VAT: | 0,55569 € |
|---|---|
| Unit Price with VAT: | 0,66127 € |

