
BTS-150-01-L-D-LC-K | |
|---|---|
DigiKey Part Number | 612-BTS-150-01-L-D-LC-K-ND |
Manufacturer | |
Manufacturer Product Number | BTS-150-01-L-D-LC-K |
Description | 0.635 MM BASIC BLADE & BEAM TERM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 300 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Lock, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.160" (4.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,55000 € | 27,55 € |
| Unit Price without VAT: | 27,55000 € |
|---|---|
| Unit Price with VAT: | 32,78450 € |

