
BTS-025-01-H-D-EM2 | |
|---|---|
DigiKey Part Number | 612-BTS-025-01-H-D-EM2-ND |
Manufacturer | |
Manufacturer Product Number | BTS-025-01-H-D-EM2 |
Description | 0.635 MM BASIC BLADE & BEAM TERM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Outer Shroud Contacts Board Edge, Straddle Mount Gold |
Category | Number of Positions 50 |
Manufacturer Samtec Inc. | Pitch 0.025" (0.64mm) |
Series | Number of Rows 2 |
Packaging Bulk | Mounting Type Board Edge, Straddle Mount |
Part Status Active | Contact Finish Gold |
Connector Type Socket, Outer Shroud Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,27000 € | 21,27 € |
| Unit Price without VAT: | 21,27000 € |
|---|---|
| Unit Price with VAT: | 25,31130 € |

