
BTS-025-01-F-D | |
|---|---|
DigiKey Part Number | BTS-025-01-F-D-ND |
Manufacturer | |
Manufacturer Product Number | BTS-025-01-F-D |
Description | CONN SOCKET 50POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | BTS-025-01-F-D Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness Flash |
Part Status Active | Mated Stacking Heights 5mm |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.160" (4.06mm) |
Number of Positions 50 | Base Product Number |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 3,36571 € | 94,24 € |
| Unit Price without VAT: | 3,36571 € |
|---|---|
| Unit Price with VAT: | 4,00519 € |

