
BTS-025-01-F-D-A | |
|---|---|
DigiKey Part Number | SAM10939-ND |
Manufacturer | |
Manufacturer Product Number | BTS-025-01-F-D-A |
Description | CONN SOCKET 50POS SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTS-025-01-F-D-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.160" (4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 2,54125 € | 243,96 € |
| 192 | 2,33724 € | 448,75 € |
| 288 | 2,20125 € | 633,96 € |
| 576 | 1,99727 € | 1.150,43 € |
| 1.152 | 1,90378 € | 2.193,15 € |
| 2.592 | 1,78479 € | 4.626,18 € |
| 5.088 | 1,75292 € | 8.918,86 € |
| Unit Price without VAT: | 2,54125 € |
|---|---|
| Unit Price with VAT: | 3,02409 € |

