Similar
Similar
Similar

BTS-025-01-F-D-A-K | |
|---|---|
DigiKey Part Number | BTS-025-01-F-D-A-K-ND |
Manufacturer | |
Manufacturer Product Number | BTS-025-01-F-D-A-K |
Description | CONN SOCKET 50POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTS-025-01-F-D-A-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 50 | Height Above Board 0.160" (4.06mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTS-025-01-F-D-A-K-TR | Samtec Inc. | 0 | BTS-025-01-F-D-A-K-TR-ND | 2,20541 € | Similar |
| BTS-025-01-H-D-A-K | Samtec Inc. | 0 | 612-BTS-025-01-H-D-A-K-ND | 7,50750 € | Similar |
| BTS-025-01-L-D-A-K | Samtec Inc. | 0 | BTS-025-01-L-D-A-K-ND | 2,76219 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 2,61771 € | 251,30 € |
| Unit Price without VAT: | 2,61771 € |
|---|---|
| Unit Price with VAT: | 3,11507 € |



