
BTMM-150-01-G-D | |
|---|---|
DigiKey Part Number | 612-BTMM-150-01-G-D-ND |
Manufacturer | |
Manufacturer Product Number | BTMM-150-01-G-D |
Description | 2.00 MM LOW PROFILE JUMPER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 (2 x 50) Position Shunt Connector Black Insulated 0.079" (2.00mm) Gold |
Category | Number of Positions or Pins (Grid) 100 (2 x 50) |
Manufacturer Samtec Inc. | Pitch 0.079" (2.00mm) |
Series | Height 0.155" (3.94mm) |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Type Insulated | Color Black |
Gender Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,69000 € | 22,69 € |
| Unit Price without VAT: | 22,69000 € |
|---|---|
| Unit Price with VAT: | 27,00110 € |

