
BTMM-117-01-T-S | |
|---|---|
DigiKey Part Number | 612-BTMM-117-01-T-S-ND |
Manufacturer | |
Manufacturer Product Number | BTMM-117-01-T-S |
Description | 2.00 MM LOW PROFILE JUMPER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position Shunt Connector Black Insulated 0.079" (2.00mm) Tin |
Category | Gender Male Pins |
Manufacturer Samtec Inc. | Pitch 0.079" (2.00mm) |
Series | Height 0.079" (2.00mm) |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Color Black |
Type Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |

