
BTMM-112-01-T-S | |
|---|---|
DigiKey Part Number | BTMM-112-01-T-S-ND |
Manufacturer | |
Manufacturer Product Number | BTMM-112-01-T-S |
Description | .020 SQ. RA POST ASSEMBLY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 (1 x 12) Position Shunt Connector Black Insulated 0.079" (2.00mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | BTMM-112-01-T-S Models |
Category | Number of Positions or Pins (Grid) 12 (1 x 12) |
Manufacturer Samtec Inc. | Pitch 0.079" (2.00mm) |
Series | Height 0.079" (2.00mm) |
Packaging Tube | Contact Finish Tin |
Part Status Active | Color Black |
Type Insulated | Base Product Number |
Gender Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 1,61833 € | 38,84 € |
| Unit Price without VAT: | 1,61833 € |
|---|---|
| Unit Price with VAT: | 1,92581 € |

