
BTMM-110-01-G-S | |
|---|---|
DigiKey Part Number | 612-BTMM-110-01-G-S-ND |
Manufacturer | |
Manufacturer Product Number | BTMM-110-01-G-S |
Description | CONN HDR 2.00 10POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 (1 x 10) Position Shunt Connector Black Insulated 0.079" (2.00mm) Gold |
Datasheet | Datasheet |
Category | Number of Positions or Pins (Grid) 10 (1 x 10) |
Manufacturer Samtec Inc. | Pitch 0.079" (2.00mm) |
Series | Height 0.079" (2.00mm) |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Type Insulated | Color Black |
Gender Male Pins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 2,19276 € | 63,59 € |
| Unit Price without VAT: | 2,19276 € |
|---|---|
| Unit Price with VAT: | 2,60938 € |

