16 (2 x 8) Position Shunt Connector Black Insulated 0.079" (2.00mm) Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTMM-108-01-T-D

DigiKey Part Number
BTMM-108-01-T-D-ND
Manufacturer
Manufacturer Product Number
BTMM-108-01-T-D
Description
.020 SQ. RA POST ASSEMBLY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 (2 x 8) Position Shunt Connector Black Insulated 0.079" (2.00mm) Tin
Datasheet
 Datasheet
EDA/CAD Models
BTMM-108-01-T-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Insulated
Gender
Male Pins
Number of Positions or Pins (Grid)
16 (2 x 8)
Pitch
0.079" (2.00mm)
Height
0.155" (3.94mm)
Contact Finish
Tin
Contact Finish Thickness
-
Color
Black
Material Flammability Rating
-
Housing Material
-
Voltage Rating
-
Current Rating (Amps)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,60000 €1,60 €
Manufacturers Standard Package
Unit Price without VAT:1,60000 €
Unit Price with VAT:1,90400 €