
BTMM-108-01-G-D | |
|---|---|
DigiKey Part Number | 612-BTMM-108-01-G-D-ND |
Manufacturer | |
Manufacturer Product Number | BTMM-108-01-G-D |
Description | 2.00 MM LOW PROFILE JUMPER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 (2 x 8) Position Shunt Connector Black Insulated 0.079" (2.00mm) Gold |
Category | Number of Positions or Pins (Grid) 16 (2 x 8) |
Manufacturer Samtec Inc. | Pitch 0.079" (2.00mm) |
Series | Height 0.155" (3.94mm) |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Type Insulated | Color Black |
Gender Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 3,00029 € | 105,01 € |
| Unit Price without VAT: | 3,00029 € |
|---|---|
| Unit Price with VAT: | 3,57035 € |

