
BTMM-107-01-G-S | |
|---|---|
DigiKey Part Number | BTMM-107-01-G-S-ND |
Manufacturer | |
Manufacturer Product Number | BTMM-107-01-G-S |
Description | .020 SQ. RA POST ASSEMBLY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 (1 x 7) Position Shunt Connector Black Insulated 0.079" (2.00mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTMM-107-01-G-S Models |
Category | Number of Positions or Pins (Grid) 7 (1 x 7) |
Manufacturer Samtec Inc. | Pitch 0.079" (2.00mm) |
Series | Height 0.079" (2.00mm) |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Type Insulated | Color Black |
Gender Male Pins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 1,53829 € | 63,07 € |
| Unit Price without VAT: | 1,53829 € |
|---|---|
| Unit Price with VAT: | 1,83057 € |

