
BTMM-103-01-T-D | |
|---|---|
DigiKey Part Number | BTMM-103-01-T-D-ND |
Manufacturer | |
Manufacturer Product Number | BTMM-103-01-T-D |
Description | .020 SQ. RA POST ASSEMBLY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 (2 x 3) Position Shunt Connector Black Insulated 0.079" (2.00mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | BTMM-103-01-T-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insulated | |
Gender | Male Pins | |
Number of Positions or Pins (Grid) | 6 (2 x 3) | |
Pitch | 0.079" (2.00mm) | |
Height | 0.155" (3.94mm) | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Material Flammability Rating | - | |
Housing Material | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

