
BTMM-103-01-T-D-003 | |
|---|---|
DigiKey Part Number | 612-BTMM-103-01-T-D-003-ND |
Manufacturer | |
Manufacturer Product Number | BTMM-103-01-T-D-003 |
Description | 2.00 MM LOW PROFILE JUMPER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 (2 x 3) Position Shunt Connector Black Insulated 0.079" (2.00mm) Tin |
Category | Gender Male Pins |
Manufacturer Samtec Inc. | Number of Positions or Pins (Grid) 6 (2 x 3) |
Series | Pitch 0.079" (2.00mm) |
Packaging Bulk | Height 0.155" (3.94mm) |
Part Status Active | Contact Finish Tin |
Type Insulated | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

