
BTH-180-02-L-D-A | |
|---|---|
DigiKey Part Number | BTH-180-02-L-D-A-ND |
Manufacturer | |
Manufacturer Product Number | BTH-180-02-L-D-A |
Description | CONN HDR 360POS SMD GOLD |
Customer Reference | |
Detailed Description | 360 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTH-180-02-L-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 8mm |
Number of Positions 360 | Height Above Board 0.286" (7.26mm) |
Pitch 0.020" (0.50mm) | Base Product Number |

