
BTH-150-05-F-D | |
|---|---|
DigiKey Part Number | 612-BTH-150-05-F-D-ND |
Manufacturer | |
Manufacturer Product Number | BTH-150-05-F-D |
Description | 0.50 MM BASIC BLADE & BEAM TERMI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 300 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 19mm | |
Height Above Board | 0.718" (18.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,00000 € | 34,00 € |
| Unit Price without VAT: | 34,00000 € |
|---|---|
| Unit Price with VAT: | 40,46000 € |

