
BTH-150-02-L-D-K | |
|---|---|
DigiKey Part Number | 612-BTH-150-02-L-D-K-ND |
Manufacturer | |
Manufacturer Product Number | BTH-150-02-L-D-K |
Description | 0.50 MM BASIC BLADE & BEAM TERMI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 8mm |
Number of Positions 300 | Height Above Board 0.286" (7.26mm) |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,96000 € | 23,96 € |
| Unit Price without VAT: | 23,96000 € |
|---|---|
| Unit Price with VAT: | 28,51240 € |

