
BTH-150-01-H-D-EM2 | |
|---|---|
DigiKey Part Number | BTH-150-01-H-D-EM2-ND |
Manufacturer | |
Manufacturer Product Number | BTH-150-01-H-D-EM2 |
Description | CONN HDR 300POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector Header, Outer Shroud Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTH-150-01-H-D-EM2 Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Outer Shroud Contacts | Base Product Number |
Number of Positions 300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 27,47000 € | 164,82 € |
| Unit Price without VAT: | 27,47000 € |
|---|---|
| Unit Price with VAT: | 32,68930 € |

