
BTH-120-06-L-D-LC | |
|---|---|
DigiKey Part Number | 612-BTH-120-06-L-D-LC-ND |
Manufacturer | |
Manufacturer Product Number | BTH-120-06-L-D-LC |
Description | BTH-120-06-L-D-LC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Lock |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 22mm |
Number of Positions 240 | Height Above Board 0.836" (21.23mm) |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,01000 € | 44,01 € |
| Unit Price without VAT: | 44,01000 € |
|---|---|
| Unit Price with VAT: | 52,37190 € |

