
BTH-120-03-L-D | |
|---|---|
DigiKey Part Number | BTH-120-03-L-D-ND |
Manufacturer | |
Manufacturer Product Number | BTH-120-03-L-D |
Description | CONN HDR 240POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTH-120-03-L-D Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness 10.0µin (0.25µm) |
Part Status Active | Mated Stacking Heights 11mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.404" (10.27mm) |
Number of Positions 240 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 14,40625 € | 115,25 € |
| Unit Price without VAT: | 14,40625 € |
|---|---|
| Unit Price with VAT: | 17,14344 € |

