
BTH-120-02-L-D-LC | |
|---|---|
DigiKey Part Number | BTH-120-02-L-D-LC-ND |
Manufacturer | |
Manufacturer Product Number | BTH-120-02-L-D-LC |
Description | CONN HDR 240POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTH-120-02-L-D-LC Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Lock |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 8mm |
Number of Positions 240 | Height Above Board 0.286" (7.26mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 11,23762 € | 471,98 € |
| Unit Price without VAT: | 11,23762 € |
|---|---|
| Unit Price with VAT: | 13,37277 € |

