Similar
Similar
Similar
Similar
Similar

BTH-120-02-L-D-A | |
|---|---|
DigiKey Part Number | BTH-120-02-L-D-A-ND |
Manufacturer | |
Manufacturer Product Number | BTH-120-02-L-D-A |
Description | CONN HDR 240POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTH-120-02-L-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 8mm |
Number of Positions 240 | Height Above Board 0.286" (7.26mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTH-120-02-C-D-A-K | Samtec Inc. | 0 | BTH-120-02-C-D-A-K-ND | 14,14857 € | Similar |
| BTH-120-02-F-D-A | Samtec Inc. | 0 | BTH-120-02-F-D-A-ND | 5,47333 € | Similar |
| BTH-120-02-H-D-A | Samtec Inc. | 0 | BTH-120-02-H-D-A-ND | 17,40262 € | Similar |
| BTH-120-02-H-D-A-K | Samtec Inc. | 0 | BTH-120-02-H-D-A-K-ND | 17,51238 € | Similar |
| BTH-120-02-L-D-A-K | Samtec Inc. | 0 | BTH-120-02-L-D-A-K-ND | 5,70271 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 5,63333 € | 236,60 € |
| Unit Price without VAT: | 5,63333 € |
|---|---|
| Unit Price with VAT: | 6,70366 € |



