
BTH-120-01-F-D-EM2 | |
|---|---|
DigiKey Part Number | BTH-120-01-F-D-EM2-ND |
Manufacturer | |
Manufacturer Product Number | BTH-120-01-F-D-EM2 |
Description | CONN HDR 240POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector Header, Outer Shroud Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTH-120-01-F-D-EM2 Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Outer Shroud Contacts | Base Product Number |
Number of Positions 240 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 9,95000 € | 69,65 € |
| Unit Price without VAT: | 9,95000 € |
|---|---|
| Unit Price with VAT: | 11,84050 € |

