
BTH-090-03-F-D-LC | |
|---|---|
DigiKey Part Number | 612-BTH-090-03-F-D-LC-ND |
Manufacturer | |
Manufacturer Product Number | BTH-090-03-F-D-LC |
Description | 0.50 MM BASIC BLADE & BEAM TERMI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 180 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 11mm | |
Height Above Board | 0.404" (10.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 11,68697 € | 385,67 € |
| Unit Price without VAT: | 11,68697 € |
|---|---|
| Unit Price with VAT: | 13,90749 € |

