
BTH-090-02-H-D | |
|---|---|
DigiKey Part Number | 612-BTH-090-02-H-D-ND |
Manufacturer | |
Manufacturer Product Number | BTH-090-02-H-D |
Description | BTH-090-02-H-D |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 180 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.286" (7.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,25000 € | 23,25 € |
| Unit Price without VAT: | 23,25000 € |
|---|---|
| Unit Price with VAT: | 27,66750 € |

