



BTH-090-01-F-D-A | |
|---|---|
DigiKey Part Number | SAM10937-ND |
Manufacturer | |
Manufacturer Product Number | BTH-090-01-F-D-A |
Description | CONN HDR 180POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTH-090-01-F-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 180 | Height Above Board 0.168" (4.27mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 4,24946 € | 237,97 € |
| 112 | 3,64607 € | 408,36 € |
| 280 | 3,25511 € | 911,43 € |
| 504 | 3,00546 € | 1.514,75 € |
| Unit Price without VAT: | 4,24946 € |
|---|---|
| Unit Price with VAT: | 5,05686 € |

