
BTH-070-02-F-D-LC-K | |
|---|---|
DigiKey Part Number | 612-BTH-070-02-F-D-LC-K-ND |
Manufacturer | |
Manufacturer Product Number | BTH-070-02-F-D-LC-K |
Description | 0.50 MM BASIC BLADE & BEAM TERMI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Lock, Pick and Place |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 8mm |
Number of Positions 140 | Height Above Board 0.286" (7.26mm) |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,95000 € | 12,95 € |
| Unit Price without VAT: | 12,95000 € |
|---|---|
| Unit Price with VAT: | 15,41050 € |

