140 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTH-070-02-C-D

DigiKey Part Number
612-BTH-070-02-C-D-ND
Manufacturer
Manufacturer Product Number
BTH-070-02-C-D
Description
0.50 MM BASIC BLADE & BEAM TERMI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
140 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.020" (0.50mm)
Manufacturer
Samtec Inc.
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
8mm
Number of Positions
140
Height Above Board
0.286" (7.26mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,08000 €18,08 €
Manufacturers Standard Package
Unit Price without VAT:18,08000 €
Unit Price with VAT:21,51520 €