



BTH-050-01-L-D-A | |
|---|---|
DigiKey Part Number | SAM9063-ND |
Manufacturer | |
Manufacturer Product Number | BTH-050-01-L-D-A |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTH-050-01-L-D-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.168" (4.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 10 | 3,16000 € | 31,60 € |
| 25 | 2,96240 € | 74,06 € |
| 50 | 2,82100 € | 141,05 € |
| 100 | 2,68630 € | 268,63 € |
| 250 | 2,51812 € | 629,53 € |
| 500 | 2,39798 € | 1.198,99 € |
| 1.000 | 2,31126 € | 2.311,26 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,42680 € |


