
BTH-030-06-L-D | |
|---|---|
DigiKey Part Number | BTH-030-06-L-D-ND |
Manufacturer | |
Manufacturer Product Number | BTH-030-06-L-D |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTH-030-06-L-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 22mm | |
Height Above Board | 0.836" (21.23mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 7,97778 € | 287,20 € |
| Unit Price without VAT: | 7,97778 € |
|---|---|
| Unit Price with VAT: | 9,49356 € |

