Similar

BTH-030-06-H-D-A | |
|---|---|
DigiKey Part Number | BTH-030-06-H-D-A-ND |
Manufacturer | |
Manufacturer Product Number | BTH-030-06-H-D-A |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTH-030-06-H-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 22mm |
Number of Positions 60 | Height Above Board 0.836" (21.23mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTH-030-06-F-D-A | Samtec Inc. | 0 | BTH-030-06-F-D-A-ND | 7,01556 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,03104 € | 4.515,52 € |
| Unit Price without VAT: | 9,03104 € |
|---|---|
| Unit Price with VAT: | 10,74694 € |


