Similar
Similar
Similar
Similar
Similar

BTH-030-02-F-D-A-TR | |
|---|---|
DigiKey Part Number | BTH-030-02-F-D-A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTH-030-02-F-D-A-TR |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTH-030-02-F-D-A-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 8mm |
Number of Positions 60 | Height Above Board 0.286" (7.26mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTH-030-02-F-D-A | Samtec Inc. | 0 | BTH-030-02-F-D-A-ND | 2,71123 € | Similar |
| BTH-030-02-F-D-A-K-TR | Samtec Inc. | 0 | BTH-030-02-F-D-A-K-TR-ND | 2,38210 € | Similar |
| BTH-030-02-H-D-A-TR | Samtec Inc. | 0 | BTH-030-02-H-D-A-TR-ND | 8,10437 € | Similar |
| BTH-030-02-L-D-A-K-TR | Samtec Inc. | 0 | BTH-030-02-L-D-A-K-TR-ND | 2,82970 € | Similar |
| BTH-030-02-L-D-A-TR | Samtec Inc. | 0 | BTH-030-02-L-D-A-TR-ND | 2,76037 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,36900 € | 710,70 € |
| Unit Price without VAT: | 2,36900 € |
|---|---|
| Unit Price with VAT: | 2,81911 € |



