
BTH-030-01-L-D-EM2 | |
|---|---|
DigiKey Part Number | BTH-030-01-L-D-EM2-ND |
Manufacturer | |
Manufacturer Product Number | BTH-030-01-L-D-EM2 |
Description | CONN HDR 60POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTH-030-01-L-D-EM2 Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Base Product Number |
Number of Positions 60 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 6,21579 € | 118,10 € |
| Unit Price without VAT: | 6,21579 € |
|---|---|
| Unit Price with VAT: | 7,39679 € |

