Similar
Similar
Similar

BTE-100-01-F-D-A | |
|---|---|
DigiKey Part Number | BTE-100-01-F-D-A-ND |
Manufacturer | |
Manufacturer Product Number | BTE-100-01-F-D-A |
Description | CONN HDR 200POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTE-100-01-F-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5.03mm |
Number of Positions 200 | Height Above Board 0.160" (4.06mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTE-100-01-H-D-A | Samtec Inc. | 0 | BTE-100-01-H-D-A-ND | 11,92333 € | Similar |
| BTE-100-01-L-D-A | Samtec Inc. | 2 | BTE-100-01-L-D-A-ND | 5,58000 € | Similar |
| BTE-100-01-L-D-A-K | Samtec Inc. | 0 | BTE-100-01-L-D-A-K-ND | 5,63500 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 4,81833 € | 28,91 € |
| Unit Price without VAT: | 4,81833 € |
|---|---|
| Unit Price with VAT: | 5,73381 € |




