Similar
Similar
Similar

BTE-080-05-F-D-A | |
|---|---|
DigiKey Part Number | BTE-080-05-F-D-A-ND |
Manufacturer | |
Manufacturer Product Number | BTE-080-05-F-D-A |
Description | CONN HDR 160POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTE-080-05-F-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 19.1mm |
Number of Positions 160 | Height Above Board 0.719" (18.26mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTE-080-05-F-D-A-K | Samtec Inc. | 0 | BTE-080-05-F-D-A-K-ND | 10,25722 € | Similar |
| BTE-080-05-H-D-A-K | Samtec Inc. | 0 | BTE-080-05-H-D-A-K-ND | 21,89444 € | Similar |
| BTE-080-05-L-D-A | Samtec Inc. | 0 | BTE-080-05-L-D-A-ND | 11,77833 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 10,15500 € | 365,58 € |
| Unit Price without VAT: | 10,15500 € |
|---|---|
| Unit Price with VAT: | 12,08445 € |



