
BTE-080-02-F-D-A | |
|---|---|
DigiKey Part Number | BTE-080-02-F-D-A-ND |
Manufacturer | |
Manufacturer Product Number | BTE-080-02-F-D-A |
Description | CONN HDR 160POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTE-080-02-F-D-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 160 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 8.03mm | |
Height Above Board | 0.278" (7.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 50 | 4,07920 € | 203,96 € |
| 100 | 3,83830 € | 383,83 € |
| 250 | 3,49404 € | 873,51 € |
| 500 | 3,32194 € | 1.660,97 € |
| 1.000 | 3,11538 € | 3.115,38 € |
| 2.500 | 3,05513 € | 7.637,83 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,28360 € |

